Manufacturer Part #
APV-16-24
100 - 240Vac, 16.08W, 24V, IP42 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL APV-16-24 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 16.08W |
| Output Voltage: | 24V |
| Efficiency: | 83% |
| Certifications: | CB,CCC,CE,cUL,ENEC,SELV,UL |
| IP Rating: | IP42 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
Features & Applications
The APV-16-24 is part of the APV Series Single Output LED Driver Module with an Output Voltage of 24 V.
Features:
- Constant current design
- Universal AC input / Full range
- Protections:Short circuit / Over current / Over voltage
- Fully isolated plastic case
- Small and compact size
- Cooling by free air conve
- Class 2 power unit, no FG
- Class 2 power unitction
- Pass LPS
- Suitable for LED lighting and moving sign applications
- 100% full load burn-in test
- Low cost / High reliability
- 2 years warranty
View the Available APV Series of LED Driver Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$7.11
10
$7.05
25
$6.99
40
$6.95
100+
$6.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Box