Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
CA3140AEZ
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
PDIP-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
This device features gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current, and high speed performance. It combine the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip and operate at supply voltage from 4 V to 36 V.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.