Manufacturer Part #
ICL7660AIBAZA
ICL7660 Series 1.5 - 12 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICL7660AIBAZA - Technical Attributes
Attributes Table
| Topology: | Charge Pump |
| Input Voltage: | 1.5V to 12V |
| Output Current-Max: | 45mA |
| Output Type: | Fixed |
| Switching Frequency-Max: | 10kHz |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 98% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ICL7660AIBAZA is a CMOS Voltage Converter which offer unique performance advantages over previously available devices.
This can also be connected to function as voltage doublers and will generate output voltages up to +18.6 V with a +10 V input.
Features:
- Simple Conversion of +5 V Logic Supply to ±5 V Supplies
- Simple Voltage Multiplication (VOUT = (-) nVIN)
- Typical Open Circuit Voltage Conversion Efficiency 99.9%
- Typical Power Efficiency 98%
- Wide Operating Voltage Range
- ICL7660 1.5 V to 10.0 V
- ICL7660A 1.5 V to 12.0 V
- ICL7660A 100% Tested at 3 V
- Easy to Use - Requires Only 2 External Non-Critical Passive Components
- No External Diode Over Full Temp. and Voltage Range
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- On Board Negative Supply for Dynamic RAMs
- Localized µProcessor (8080 Type) Negative Supplies
- Inexpensive Negative Supplies
- Data Acquisition Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20
$1.15
50
$1.13
200
$1.12
500
$1.11
2,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount