Manufacturer Part #
VHB50W-Q24-S48
VHB Series 50 W 9 - 36 Vdc to 48 Vdc 1.04 A Half Brick DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHB50W-Q24-S48 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 48V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 83% |
| Load Regulation (%): | 0.2% |
| Output Current: | 1.04A |
| Switching Frequency-Max: | 300kHz |
| Ripple & Noise: | 480mV |
| Dimension: | L 61mm x W 57.9mm x H 12.7mm |
Features & Applications
The VHB50W-Q24-S48 is a Half brick DC-DC converter housed in a rugged aluminum case.
This Provides an ultra-wide 4:1 input range and packed with features. It is ideally suited for high power applications where a widely-fluctuating voltage must be precisely regulated.
Features:
- Up to 50 W isolated output
- Industry standard half brick package
- 4:1 input range (9~36 V, 18~75 V)
- Single output from 3.3~48 V
- 1,500 V isolation
- Over current, over temperature, over voltage, and short circuit protections
- Remote on/off
- Efficiency up to 87%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
12+
$95.28
Product Variant Information section
Available Packaging
Package Qty:
12 per Box