Manufacturer Part #
ECA-2AM471
ECA-M Series 100 V 470 uF Ø16 x 25 mm LS=7.5 mm 85°C Radial Electrolytic
Product Specification Section
Panasonic Industry ECA-2AM471 - Product Specification
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
Panasonic Industry ECA-2AM471 - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 900mA |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.625
40
$0.61
125
$0.595
150
$0.60
250
$0.585
400
$0.585
750
$0.555
1,500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole