Manufacturer Part #
EEU-EE2E220
EEU-EE Series 250 V 22 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
Panasonic Industry EEU-EE2E220 - Product Specification
Panasonic Industry EEU-EE2E220 - Technical Attributes
Attributes Table
| Series: | EE |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 8000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 785mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,626
USA:
5,626
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
75
$0.295
200
$0.285
500
$0.28
1,250
$0.275
3,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole