Manufacturer Part #
RSX501L-20TE25
RSX501L-20 Series 25 V 500 uA Surface Mount Schottky Barrier Diode - SOD-106
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
ROHM RSX501L-20TE25 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 70A |
| Reverse Voltage-Max [Vrrm]: | 25V |
| Reverse Current-Max: | 500µA |
| Forward Voltage: | 0.39V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The RSX501L-20TE25 is a low VF and low IR highly reliable schottky barrier diode.
Features:
- Small power mold type
- Low VF and low IR
- High reliability
Applications:
- General rectification
- Surveillance Camera for Network
- Point of sales system (POS)
View the Available RSX series of schottky barrier diodes
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500
$0.169
3,000
$0.167
4,500
$0.166
6,000
$0.165
7,500+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount