text.skipToContent text.skipToNavigation

Manufacturer Part #

RSX501L-20TE25

RSX501L-20 Series 25 V 500 uA Surface Mount Schottky Barrier Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
ROHM RSX501L-20TE25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 500µA
Forward Voltage: 0.39V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The RSX501L-20TE25 is a low VF and low IR highly reliable schottky barrier diode.

Features:

  • Small power mold type
  • Low VF and low IR
  • High reliability

Applications:

  • General rectification
  • Surveillance Camera for Network
  • Point of sales system (POS)

View the Available RSX series of schottky barrier diodes

Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.50
USD
Quantity
Unit Price
1,500
$0.169
3,000
$0.167
4,500
$0.166
6,000
$0.165
7,500+
$0.162
Product Variant Information section