text.skipToContent text.skipToNavigation

Manufacturer Part #

AT32UC3A3256-ALUT

AT32 Series 256 kB Flash 128 kB SRAM 66 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT32UC3A3256-ALUT - Technical Attributes
Attributes Table
Family Name: AT32
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 66MHz
No of I/O Lines: 110
InterfaceType / Connectivity: EBI/EMI/IrDA/I2C/MMC/SPI/SSC/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT32UC3A3256-ALUT - 32-Bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$1,680.00
USD
Quantity
Unit Price
120+
$14.00
Product Variant Information section