Manufacturer Part #
ATTINY85V-10SU
ATtiny Series 8 KB Flash 512 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Microchip ATTINY85V-10SU - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:October 12, 2023: Issued initial notification.February 12, 2024: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on April 01, 2024.Description of Change:\Qualification of MTAI as the new test location for selected ATTINY85xx, ATTINY45xx, and ATTINY25xx device families available in 8L SOIJ (.208in) and 8L SOIC (.150in) packages.Reason for Change:To improve manufacturability by qualifying MTAI as the new final test site.
PCN Type:Manufacturing ChangeMicrochip Parts Affected:Please open one of the files found in the Affected CPNs section.Note: For your convenience Microchip includes identical files in two formats (.pdf and .xls)Description of Change:Qualification of MTAI as the new test location for selected ATTINY85xx, ATTINY45xx, and ATTINY25xx device families available in 8L SOIJ (.208in) and 8L SOIC (.150in) packages. Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying MTAI as the new final test site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2023Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Part Status:
Microchip ATTINY85V-10SU - Technical Attributes
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 512B |
| Speed: | 10MHz |
| No of I/O Lines: | 6 |
| InterfaceType / Connectivity: | USI |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount