Manufacturer Part #
STTH3010D
STTH3010 Series 1 kV 30 A Flange Mount Ultrafast Recovery Diode - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) | ||||||||||
| Date Code: | 1431 | ||||||||||
Product Specification Section
STMicroelectronics STTH3010D - Product Specification
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
STMicroelectronics STTH3010D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 180A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 15µA |
| Forward Voltage: | 2V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 50A |
| Diode Capacitance-Max: | 15pF |
| Reverse Recovery Time-Max: | 100ns |
| Thermal Resistance: | 1.1°C/W |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
Features & Applications
The STTH3010D is a Ultrafast recovery-high voltage diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness.
These characteristics make it ideal for heavy duty applications that demand long term reliability and it is available in a TO-220AC package. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Features:
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- Insulated package:
- DOP3I
- Electrical insulation = 2500 VRMS
- Capacitance = 12 pF
Applications:
- Industrial power supplies
- Motor control
- Similar mission-critical systems that require rectification
- Freewheeling
- Snubber
- Bootstrap
- Demagnetization
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.09
30
$1.06
100
$1.03
300
$1.01
1,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)