text.skipToContent text.skipToNavigation

Manufacturer Part #

ACT1210-101-2P-TL00

ACT Series 1210 5100 Ohm 150 mA 1.5 Ohm DCR 80 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACT1210-101-2P-TL00 - Technical Attributes
Attributes Table
Inductance: 100µH
Configuration: Dual
Impedance: 5.1kΩ
Rated Current: 150mA
DC Resistance-Max: 1.5Ω
Operating Temp Range: -55°C to +150°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.5mm x L  3.9mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,010.00
USD
Quantity
Unit Price
6,000+
$0.835
Product Variant Information section