Manufacturer Part #
L130-3090002011001
3020 3000K 42 Lumens 90 CRI 120 mA 3.05 V Surface Mount Mid Power LED
Product Specification Section
Lumileds L130-3090002011001 - Product Specification
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
Lumileds L130-3090002011001 - Technical Attributes
Attributes Table
Application: | Bollard/Commercial Refrigeration/Downlight/Indoor Wall Pack/Posterbox |
Family: | 3020 |
Type of White: | Warm |
Color: | White |
CRI: | 90 |
CCT: | 3000K |
Flux: | 42lm |
Test Current: | 120mA |
Forward (Drive) Current: | 240mA |
Forward Voltage: | 3.05V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount