Manufacturer Part #
15110322601000
32 Position Dual Row 1.75 mm Vacuum Cover Har-Flex Straight Male Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 15110322601000 - Technical Attributes
Attributes Table
| No of Positions: | 32 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 150V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 100GΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$823.26
2+
$784.06
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll
Mounting Method:
PCB Mount