text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA684K025R6000

TPS Series 1206 0.68 uF 25 V ±10% Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSA684K025R6000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.68µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 0.5µA
Dissipation Factor: 4%
Ripple Current: 112mA
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
2,000
$0.42
4,000+
$0.41
Product Variant Information section