Manufacturer Part #
V14E20PL1T
LV Series 26 VDC 20 Vrms 65 V Clamp 4000 A 7500 pF Radial Metal Oxide Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V14E20PL1T - Technical Attributes
Attributes Table
| Capacitance: | 7500pF |
| Clamping Voltage-Max: | 65V |
| Peak Output Current: | 4000A |
| Rated Voltage: | 26V |
| RMS Voltage-Max: | 20V |
| Varistor Voltage Range: | 29.7V to 36.3V |
| Current Rating: | 1mA |
| Energy: | 20J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.30
1,500
$0.295
2,500
$0.29
5,000
$0.285
10,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole