text.skipToContent text.skipToNavigation

Manufacturer Part #

5T9306NLGI

6 LVDS OUT BUFFER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5T9306NLGI - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 3pF
Clock Input Frequency - Max: 1GHz
Clock Output Frequency - Max: 1GHz
Supply Voltage-Nom: 2.3V to 2.7V
Input Type: Differential
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$4,184.60
USD
Quantity
Unit Price
490+
$8.54
Product Variant Information section