text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS4S033306I00KSSD

MKS Series Ø 31.5 x 17 mm 1500 V 0.33 uF ±10 % Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKS4S033306I00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.33µF
Rated Voltage: 1500V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 6.0E-4%
Height - Max: 34.5mm
Dimension: L  31.5mm x W  17mm x H  34.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
198
Multiple Of:
198
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$889.02
USD
Quantity
Unit Price
198
$4.49
396+
$4.42
Product Variant Information section