text.skipToContent text.skipToNavigation

Manufacturer Part #

RUSBF075

RUSBF Series 6 V 750 mA Radial Lead Through Hole PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUSBF075 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Rated Voltage (VAC): 6VAC
Hold Current [Ih]: 0.7A
Trip Current: 1.3A
Resistance: 0.14Ω
Current Rating: 40A
Time to Trip: 400ms
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.1mm
No of Terminals: 2
Dimension: T  3.1mm x D  6.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.50
USD
Quantity
Unit Price
500
$0.265
1,500
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section