text.skipToContent text.skipToNavigation

Manufacturer Part #

HI9P0546-9Z

HI-546 Series ±15V 1.8 kOhm 16x1 SMT Analog Multiplexer - SOIC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Renesas HI9P0546-9Z - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 16:1
No of Channels: 16
Supply Voltage: 5V to 18V
Supply Current: 0.5mA
ON Resistance: 1.5kΩ
Operating Temp Range: -40°C to +85°C
Power Dissipation: 7.5mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
156
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
104
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,908.32
USD
Quantity
Unit Price
1
$39.46
4
$38.93
15
$38.43
30
$38.17
75+
$37.58
Product Variant Information section