text.skipToContent text.skipToNavigation

Manufacturer Part #

794814-1

Single Row 2 Position 600 VAC Cable Mount Mate-N-Lok Plug Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794814-1 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 6.35 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Latch Holder
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,500
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$581.00
USD
Quantity
Unit Price
3,500
$0.166
7,000
$0.164
10,500+
$0.162
Product Variant Information section