text.skipToContent text.skipToNavigation

Manufacturer Part #

PI4ULS5V202XVEX

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.6x1.

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI4ULS5V202XVEX - Technical Attributes
Attributes Table
No of Channels: 2
Data Rate: 20Mbps
Supply Voltage: 1.2V to 5.5V
Quiescent Current: 0.5µA
Propagation Delay: 15ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
9,000
$0.28
15,000+
$0.275
Product Variant Information section