text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFH7004TRPBF

Single N-Channel 40 V 1.4 mOhm 129 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 1617
Product Specification Section
Infineon IRFH7004TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 156W
Qg Gate Charge: 129nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 259A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 73ns
Rise Time: 51ns
Fall Time: 49ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 6419pF
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.54
USD
Quantity
Unit Price
1
$1.54
15
$1.41
100
$1.31
400
$1.25
2,000+
$1.17