Manufacturer Part #
IRFH7004TRPBF
Single N-Channel 40 V 1.4 mOhm 129 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 5 x 6 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFH7004TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
06/27/2025 Details and Download
Material Change
05/19/2025 Details and Download
Detailed change informationSubject:Change of passivation at Infineon Technologies Kulim, Malaysia, for dedicated TISON, TDSON, TSDSON and IQFN productsDescription OldDie passivation - Epoxy resin material ANew:- Epoxy resin material BReason:Ensuring continuity of supply due to end of life of material from supplierIntended start of delivery 2025-08-01
Part Status:
Obsolete
Obsolete
Infineon IRFH7004TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1.4mΩ |
| Rated Power Dissipation: | 156W |
| Qg Gate Charge: | 129nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 259A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 73ns |
| Rise Time: | 51ns |
| Fall Time: | 49ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 6419pF |
| Package Style: | PQFN 5 x 6 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.66
8,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount