text.skipToContent text.skipToNavigation

Manufacturer Part #

20021121-00010T4LF

2 Row 10 Position (5x2) 1.27 mm Unshrouded Surface Mount Male Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Amphenol Communications Solutions 20021121-00010T4LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 125V
Current Rating: 1A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,479
USA:
2,479
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
93
Multiple Of:
93
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.99
USD
Quantity
Unit Price
93
$0.43
279
$0.425
930
$0.41
1,860
$0.405
3,720+
$0.395
Product Variant Information section