text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR03EZPF5104

KTR Series 0603 5.1 MOhm 0.1 W ±1 % ±100 ppm/°C SMT High Voltage Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
ROHM KTR03EZPF5104 - Technical Attributes
Attributes Table
Resistance: 5.1MΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
275,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Unit Price
5,000
$0.0156
15,000
$0.0152
25,000
$0.015
50,000
$0.0148
100,000+
$0.0145
Product Variant Information section