text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP170ASN250T2G

NCP170 Series 2.5 V 150 mA Fixed Ultra‐Low IQ CMOS LDO Regulator - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP170ASN250T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 330mV
Output Current-Max: 150mA
Tolerance (%): ±1%
Regulator Topology: Fixed
Quiescent Current: 0.5µA
No. of Outputs: Single
Output Noise: 125µV
Load Regulation: 1mV
Current - Limit: 225mA
Line Regulation (%): 0.05%
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$924.00
USD
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.153
12,000
$0.152
15,000+
$0.15
Product Variant Information section