text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMLJ33A-TP

TVS DIODE 33V 53.3V DO214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Micro Commercial Components 5.0SMLJ33A-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.8V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 573A
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 33V
Reverse Current-Max: 5µA
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,160.00
USD
Quantity
Unit Price
3,000+
$0.72
Product Variant Information section