Manufacturer Part #
2SA1213-Y-TP
TRANS PREBIAS PNP 50V SOT89
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Micro Commercial Components 2SA1213-Y-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.65
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components 2SA1213-Y-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 1W |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 500mV |
| Emitter - Base Voltage: | -5V |
| DC Current Gain-Min: | 70 |
| Collector - Current Cutoff: | 100nA |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | 150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.118
3,000
$0.116
10,000
$0.114
15,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount