text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9113AIRAZ-T

ISL9113A Series 5.2 V 1.1 A High Efficiency Synchronous Boost Converter - DFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9113AIRAZ-T - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 4.7V
Output Current-Max: 1.1A
Output Voltage Range: 3V to 5.2V
Output Type: Adjustable
Switching Frequency-Max: 1.8MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 87.5%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 20µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1.5%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,950.00
USD
Quantity
Unit Price
6,000+
$0.325
Product Variant Information section