Manufacturer Part #
ISL9113AIRAZ-T
ISL9113A Series 5.2 V 1.1 A High Efficiency Synchronous Boost Converter - DFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL9113AIRAZ-T - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 0.8V to 4.7V |
| Output Current-Max: | 1.1A |
| Output Voltage Range: | 3V to 5.2V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.8MHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 87.5% |
| Efficiency: | 95% |
| No. of Outputs: | 1 |
| Quiescent Current: | 20µA |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation (%): | 1.5% |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount