Manufacturer Part #
DC630R-473K
47µH Unshielded Wirewound Inductor 3.98A 62mOhm Max Radial, Vertical Cylinder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan DC630R-473K - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 3.98A |
| Tolerance (%): | ±10% |
| DC Resistance: | 62mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 10kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | H 21.08mm x D 16mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500+
$6.75
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole