Manufacturer Part #
SDR-75-24
SDR-75 Series 76.8 W 24 V 3.2 A AC-DC Industrial DIN Rail Power Supply
Product Specification Section
MEAN WELL SDR-75-24 - Product Specification
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
MEAN WELL SDR-75-24 - Technical Attributes
Attributes Table
Type: | Din Rail |
No of Outputs: | Single |
Output Power: | 76.8W |
Output Voltage: | 24V |
Input Voltage: | 124V to 370V |
Output Current: | 3.2A |
Input Voltage (VAC): | 88VAC to 264VAC |
Ripple & Noise: | 100mV |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -30°C to +70°C |
Isolation: | Isolated |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$36.54
3
$35.97
5
$35.71
10
$35.36
20+
$34.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount