text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC32AT-I/MC

24LC32A Series 32 Kbit (4 K x 8) 2.5 V SMT I2C 2 Wire Serial EEPROM - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC32AT-I/MC - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The 24LC32AT-I/MC is a 32 Kbit serial EEPROM, organized as a single block of 4K x 8-bit memory with a 2-wire serial interface, available in surface mount DFN-8 package.

It has been developed for advanced, low-power applications.

Features:

  • Low-Power CMOS Technology:
    • Read current 1 mA, typical
    • Standby current 1 µA, typical
  • Cascadable up to four devices
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to eliminate Ground Bounce
  • Page write time 5 ms, typical 
  • Self-Timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4,000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Pb-free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$1,584.00
USD
Quantity
Unit Price
3,300+
$0.48
Product Variant Information section