text.skipToContent text.skipToNavigation

Manufacturer Part #

PBHV8560ZX

Bipolar (BJT) Transistor NPN 600V 500mA 650mW 4 pin Surface Mount SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBHV8560ZX - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 600V
Collector Current Max: 0.5A
Power Dissipation-Tot: 0.65W
Collector - Base Voltage: 600V
Collector - Emitter Saturation Voltage: 50mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
Total
$3,480.00
USD
Quantity
Unit Price
1,000+
$0.87
Product Variant Information section