Manufacturer Part #
DF11-30DP-2DSA(24)
DF11 Series 30 Position Dual Row 2 mm Straight Through Hole Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF11-30DP-2DSA(24) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF11-30DP-2DSA(24) - Technical Attributes
Attributes Table
| No of Positions: | 30 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight |
| Termination: | Through Hole |
| Operating Temp Range: | -40°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Friction Lock |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.675
40
$0.66
150
$0.645
400
$0.63
1,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk