Manufacturer Part #
LDK130M11RY
300 mA low quiescent current very low noise LDO
Product Specification Section
STMicroelectronics LDK130M11RY - Product Specification
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
STMicroelectronics LDK130M11RY - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.9V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 1.1V |
Dropout Voltage-Max: | 0.4V |
Output Current-Max: | 300mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 60µA |
No. of Outputs: | 1 |
Output Noise: | 51µV |
Load Regulation (%): | 0.006% |
Line Regulation (%): | 0.05% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.21
9,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount