text.skipToContent text.skipToNavigation

Manufacturer Part #

LDBL20D-12R

250 mA ultra-low noise LDO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1829
Product Specification Section
STMicroelectronics LDBL20D-12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Output Current-Max: 0.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 40µA
No. of Outputs: 1
Output Noise: 130µV
Load Regulation: 10mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
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
$0.13
USD
Quantity
Unit Price
1
$0.13
25
$0.122
150
$0.118
1,250
$0.113
7,500+
$0.108