
Manufacturer Part #
LDBL20D-12R
250 mA ultra-low noise LDO
Product Specification Section
STMicroelectronics LDBL20D-12R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDBL20D-12R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.5V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 1.2V |
Output Current-Max: | 0.2A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 40µA |
No. of Outputs: | 1 |
Output Noise: | 130µV |
Load Regulation: | 10mV |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.13
25
$0.122
150
$0.118
1,250
$0.113
7,500+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Mounting Method:
Surface Mount