text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012DR47DT000

FIXED IND 470NH 700MA 180MOHM SM

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
TDK MLZ2012DR47DT000 - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Tolerance (%): ±20%
Rated Current-Max: 0.7A
DC Resistance: 0.18Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.40
USD
Quantity
Unit Price
2,000
$0.0352
6,000
$0.0343
10,000
$0.0339
20,000
$0.0334
40,000+
$0.0325
Product Variant Information section