Manufacturer Part #
RS1JLWH
600V, 1A,Automotive, 2-Pin SOD-123W T/R.
Product Specification Section
Taiwan Semiconductor RS1JLWH - Product Specification
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
Taiwan Semiconductor RS1JLWH - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Recovery Time-Max: | 150ns |
Average Forward Current-Max: | 1A |
Peak Current-Max: | 30A |
Operating Temp Range: | -55°C to +175°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0402
20,000
$0.0396
30,000
$0.0392
40,000+
$0.0387
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount