Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SP809NEK-L-3-1/TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The SP809NEK-L-3-1/TR is a part of SP809 series voltage supervisors. It has an operating temperature ranging from - 40 °C to + 85 °C and is available in SOT-23-3 package.
Features:
Applications:
View the complete SP809 series of voltage supervisors
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.