SW-R3-2B-B-SB5-13 in Box by Adam Tech | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R3-2B-B-SB5-13

Rocker Switch, copper alloy silver plated PCB vertical type small black actuator

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Adam Tech SW-R3-2B-B-SB5-13 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 3A
Termination Style: PC Pin
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +85°C
Dimension: L  14.9mm x W  5.8mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.65
USD
Quantity
Unit Price
1
$1.65
25
$1.63
50
$1.62
150
$1.59
300+
$1.55
Product Variant Information section