Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MM74HC74AM
Download the CAD models for this product. Learn more about SnapMagic.
55 per Tube
SOIC-14
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MM74HC74AM is a Dual D-Type flip-flop with Preset and Clear utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits.Operating Temperature Ranges from -40°C to +85°C.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.