text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT6427LT1G

MMBT Series 40 V 500 mA NPN Silicon Darlington Transistor - SOT-23

Product Specification Section
onsemi MMBT6427LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 40V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 10000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

Pb-Free Package is Available

Pricing Section
Global Stock:
165,000
USA:
165,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.60
USD
Quantity
Unit Price
3,000
$0.0252
9,000
$0.0246
15,000
$0.0243
30,000
$0.0239
60,000+
$0.0233