text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDS8265HXUMA2

2EDS Series N-Channel 3.5 V 8 A Half-Bridge Gate Driver - PG-DSO-16-30

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Infineon 2EDS8265HXUMA2 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 8A
Supply Voltage-Max: 3.5V
Turn-off Delay Time: 44ns
Turn-on Delay Time: 44ns
Rise Time: 6.5ns
Fall Time: 4.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,600.00
USD
Quantity
Unit Price
1,000
$1.60
2,000+
$1.58
Product Variant Information section