Manufacturer Part #
2N4125 TRE PBFREE
Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (=1A) PNP Genera
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Central Semiconductor 2N4125 TRE PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor 2N4125 TRE PBFREE - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | PNP |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 625mW |
| Collector - Base Voltage: | 30V |
| Collector - Emitter Saturation Voltage: | 0.4V |
| Emitter - Base Voltage: | 4V |
| Frequency - Transition: | 200MHz |
| Noise Figure: | 5dB |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.235
4,000
$0.23
8,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole