SS26FL in Reel by onsemi | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SS26FL

SS26FL Series 60 V Surface Mount Schottky Barrier Diodes - SOD-123F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi SS26FL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Forward Voltage: 0.7V
Reverse Recovery Time-Max: 8.26ns
Thermal Resistance: 60°C/W
Operating Temp Range: -55°C to +125°C
Leakage Current: 40µA
Configuration: Single
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$831.60
USD
Quantity
Unit Price
3,000
$0.0718
6,000
$0.0705
9,000
$0.0698
12,000
$0.0693
15,000+
$0.0677
Product Variant Information section