NC7ST08P5X in Reel by onsemi | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7ST08P5X

NC7ST08 Series 5.5 V Surface Mount TinyLogic HST 2-Input AND Gate - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
onsemi NC7ST08P5X - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 11ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -2mA
Low Level Output Current: 2mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The NC7ST08P5X is a Part of NC7ST08 Series 5.5 V, high performance CMOS 2-Input AND Gate, with TTL- compatible inputs. Its Operting Temperature Ranges from -40 °C to 85 °C and its available in SC-70-5 Package.

Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation.
 
Product Features:

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak leadless package
  • High Speed: tPD 6 ns (typ), VCC = 5 V, CL = 15 pF, TA = 25 °C
  • Low Quiescent Power, ICC< 1 µA, VCC = 5.5 V
  • Balanced Output Drive: 2 mA IOL, -2 mA IOH
  • TTL-compatible inputs

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Consumer Appliances
Read More...
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
87,000
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$63.90
USD
Quantity
Unit Price
3,000
$0.0213
12,000
$0.0207
30,000
$0.0204
75,000
$0.02
120,000+
$0.0194
Product Variant Information section