Manufacturer Part #
MCP4561-103E/MS
MCP4561 Series Single 8-Bit 257 Step I2C 10 kOhm Non Volatile Digital POT-MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP4561-103E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.39.00.70
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP4561-103E/MS - Technical Attributes
Attributes Table
| No of Positions: | 257 |
| No of Channels: | 1 |
| Interface: | I2C |
| Wiper Storage: | Non-Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 600µA |
| Operating Temp Range: | -40°C to +125°C |
| Resolution: | 8b |
| Wiper Resistance: | 300Ω |
| Temp Coefficient (ppm/C): | 150ppm/°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP4561-103E/MS series device offers a wide range of product offerings using an I2C™Compatible interface.
This family of devices support a 7-bit resistor network, Non-Volatile memory configurations, and Potentiometer and Rheostat pinouts. WiperLock Technology allows application-specific calibration settings to be secured in the EEPROM.
Features:
- Single or Dual Resistor Network options
- Potentiometer or Rheostat configuration options
- Resistor Network Resolution
- 7-bit: 128 Resistors (129 Steps)
- RAB Resistances options of:
- 5 kΩ
- 10 kΩ
- 50 kΩ
- 100 kΩ
- Zero-Scale to Full-Scale Wiper operation
- Low Wiper Resistance: 75 Ω (typ.)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
- Ratiometric (Potentiometer): 15 ppm typical
- Non-volatile Memory
- Automatic Recall of Saved Wiper Setting
- WiperLock™ Technology
- 10 General Purpose Memory Locations
- I2C™Compatible Serial interface
- 100 kHz, 400 kHz and 3.4 MHz support
- Serial protocol allows:
- High-Speed Read/Write to wiper
- Read/Write to EEPROM
- Write Protect to be enabled/disabled
- WiperLock to be enabled/disabled
- Resistor Network Terminal Disconnect Feature via the Terminal Control (TCON) Register
- Write Protect Feature:
- Hardware Write Protect (WP) Control pin
- Software Write Protect (WP) Configuration bit
- Brown-out reset protection (1.5 V typical)
- Serial Interface Inactive current (2.5 uA typ.)
- High-Voltage Tolerant Digital Inputs: Up to 12.5 V
- Wide Operating Voltage:
- 2.7 V to 5.5 V - Device Characteristics Specified
- 1.8 V to 5.5 V - Device Operation
- Wide Bandwidth (-3 dB) Operation:
- 2 MHz (typ.) for 5.0 kΩ device
- Extended temperature range (-40°C to +125°C)
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.09
50
$1.07
200
$1.04
500
$1.02
2,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount